Picard 9801 Picard Nr.98 ES Scythe hammer 500 g 280 mm

MPN
9801
Brand
Picard
EAN-13
4016671005622
Order Code
19-5704
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.06
50+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Picard 9801, Picard Nr.98 ES Scythe hammer 500 g 280 mm is a precision-engineered hand tool crafted for durability and effectiveness in professional applications. This scythe hammer features a 500-gram head for balanced weight distribution, delivering optimal control and impact force in cutting and re-sharpening scythe blades. The overall length of 280 mm enhances user comfort and reach, making it a reliable choice for agricultural and landscaping tasks. Primarily used in tasks requiring detailed and precise metal shaping or adjustment, this tool embodies Picard's commitment to quality and functionality in engineering contexts.
Type Scythe hammer
Weight 500g
Handle Material Ash
Head Material Steel
Length 280mm

Reviews

Be the first to submit a review

Trustpilot