Picard 8900010 Testing hammer 500g 750mm Single piece

MPN
8900010
Brand
Picard
EAN-13
4016671026795
Order Code
19-5703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 03/12/2026

Picard 8900010 is a testing hammer designed for precision and reliability in professional applications. This handheld tool features a balanced weight of 500 grams, making it suitable for detailed inspection tasks requiring accuracy without causing material damage. The hammer's total length is 750 mm, providing extended reach and leverage for various testing scenarios. It is typically employed in engineering fields like metalworking, construction, and maintenance for testing material integrity and quality assessment. Crafted as a single piece, it ensures durability and consistent performance across diverse operational environments.
Type Testing hammer
Weight 500g
Handle Material Ash
Head Material Steel
Length 750mm

Reviews

Be the first to submit a review

Trustpilot