Picard 79010 Claw hammer 950 g 317 mm DIN 7239

MPN
79010
Brand
Picard
EAN-13
4016671023091
Order Code
19-5702
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.00
10+ £65.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Picard 79010 is a robust claw hammer weighing 950 grams with an overall length of 317 millimetres, manufactured in accordance with DIN 7239 standards. Precision-engineered for professional use, this hand tool features a durable head designed for driving nails into, or pulling them out of, various materials. It is an ideal choice for carpenters, builders, and engineers who require reliable handheld tools in both construction and maintenance applications. The Picard 79010 is noted for its ergonomic design, providing optimal balance and grip, which enhances user comfort and efficiency during extended use.
Type Claw Hammers
Weight 950g
Handle Material Steel
Head Material Steel
DIN Standard DIN 7239
Height 25mm
Length 317mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot