Picard 21401 Glazier hammer 170g 325mm single piece

MPN
0021401
Brand
Picard
EAN-13
4016671008234
Order Code
19-5474
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Picard 0021401, known as the Nr. 214 ES Glazier hammer, is a precisely engineered handheld tool prized for its durability and precision. Weighing 170 grams and measuring 325 millimetres, this single-piece hammer is specifically designed for glaziers and professionals requiring precision in glasswork. Constructed with ergonomic balance, it offers robust performance for intricate tasks such as shaping and lifting glass smoothly. The Picard Glazier hammer is an essential tool for engineers and tradespeople in the glass and glazing industry, providing the stability and precision necessary for high-quality craftsmanship.
Type Glazier hammer
Weight 170g
Handle Material Ash
Head Material Steel
Length 325mm

Reviews

Be the first to submit a review

Trustpilot