Picard 20910 Straight Wrenches Steel 300mm

MPN
0020910
Brand
Picard
EAN-13
4016671007961
Order Code
19-5199
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.94 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Picard 0020910 Straight Wrenches are precision-engineered tools crafted from high-quality steel, ensuring durability and robustness for demanding applications. With a length of 300 mm, these straight wrenches, also known as straight house bridge tools, are specifically designed for tasks requiring precise application of force, such as tightening or loosening fasteners in construction and maintenance environments. The design incorporates elements that allow it to function effectively as a chisel or crowbar, making it versatile for use in bridge construction or other heavy-duty engineering tasks where reliability and strength are paramount.
Weight 560g

Reviews

Be the first to submit a review

Trustpilot