Picard 0076100-500 Rock pick 910g 317mm Steel Handle

MPN
0076100-500
Brand
Picard
EAN-13
4016671024135
Order Code
19-5701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
10+ £74.75
50+ £74.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Picard 0076100-500 is a precision-engineered rock pick designed for professional use in geological and construction applications. Weighing 910 grams and measuring 317 millimetres in length, this hand tool is crafted from durable steel, ensuring optimal balance and impact resistance during extended use. The steel handle provides enhanced strength and longevity, making it suitable for rugged environments where reliability is paramount. Engineers and geologists frequently utilise this type of hammer for detailed rock analysis and sample gathering, where precise and controlled chipping is required for accurate geological assessments.
Type Rock Pick
Weight 910g
Handle Material Steel
Head Material Steel
Length 317mm

Reviews

Be the first to submit a review

Trustpilot