Picard 0007501-600 Brick hammer 600g 300mm DIN 5109 1pc

MPN
0007501-600
Brand
Picard
EAN-13
4016671004847
Order Code
19-5197
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    500g 600g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Picard 0007501-600 is a robust brick hammer crafted with precision to meet the demands of professional construction environments. This hand tool, compliant with the DIN 5109 standard, effectively combines durability and functionality, weighing 600 grams and measuring 300 millimetres in length. The brick hammer is designed for tasks such as masonry and stone working, where it is essential for splitting and chipping bricks or stones with accuracy. Its ergonomic design ensures a comfortable and secure grip, vital for extensive usage in challenging applications. Ideal for engineers and builders, this tool supports efficient on-site material manipulation while maintaining strength and reliability across various construction tasks.
Type Bricklayers Hammer
Weight 600g
Handle Material Ash
Head Material Steel
DIN Standard DIN 5109
Height 40mm
Length 300mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot