Picard 0007501-500 Brick hammer 500g 300mm DIN 5109

MPN
0007501-500
Brand
Picard
EAN-13
4016671004830
Order Code
19-5196
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    500g 600g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Picard 0007501-500 is a precision-engineered brick hammer with a total mass of 500 grams and a length of 300 millimetres. Adhering to the DIN 5109 standard, this hand tool is designed for the professional handling of masonry projects. The hammer's robust construction ensures resilience and durability in demanding construction environments, making it an essential tool for bricklayers and mason workers. Typically employed for cutting and shaping bricks, this hammer provides precise impact control essential for intricate masonry tasks, reflecting Picard's commitment to quality and performance in handheld tools.
Type Bricklayers Hammer
Weight 500g
Handle Material Ash
Head Material Steel
DIN Standard DIN 5109
Length 300mm

Reviews

Be the first to submit a review

Trustpilot