PIC PMC-3617 Power Module: Reliable for Critical Loads Direct Power

MPN
PMC-3617
Brand
PIC
EAN-13
2050001492029
Order Code
12-7632
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The PIC PMC-3617 is a high-voltage miniature reed switch manufactured by PIC. It is designed for applications requiring reliable and precise control, such as door contacts and sensors. This versatile switch is ideal for high-voltage environments where compact design is essential.
Type Reed switch
Switching Current 1A
Switching Power 60W
Mounting Type Through-hole
(Ø) 5.6mm
Connection Solder pins
Contact Material 1 change-over
Dim (Ø x L) 5.6 mm x 36 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 36mm
Max. switching capacity 60W
Maximum Temperature +130°C
Min. temperature -40°C
Water activity 50 - 80
Water activity (max.) 80
Water activity (min.) 50

Reviews

Be the first to submit a review

Trustpilot