PIC PMC-2021 Reed Switch 200V DC 250V AC 1.5A 50W High Voltage

MPN
PMC-2021
Brand
PIC
EAN-13
2050000150418
Order Code
12-7631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 807 in stock

The PIC PMC-2021 reed switch by CONRAD is designed for use in electromechanical applications, offering a voltage rating of 200 V DC and 250 V AC, and a current rating of 1.5 A with a power capacity of 50 W. It features dimensions of 2.5x21mm, making it suitable for compact installations. Typical applications include use as door contacts or sensors in various electronic devices.
Type Reed switch
Switching Current 1.5A
Switching Power 20W
Mounting Type Through-hole
(Ø) 2.54mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2.54 mm x 20 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 20mm
Max. switching capacity 50W
Maximum Temperature +125°C
Min. temperature -60°C
Misc Attribute KSK-1A79-1550
Switching Voltage
1000V
Water activity 25 - 40
Water activity (max.) 40
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot