PIC PMC-1496S Reed Switch 1 Change-over 150V DC 140V AC 1A 20W Durable

MPN
PMC-1496S
Brand
PIC
EAN-13
2050001492005
Order Code
12-7629
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The PIC PMC-1496S reed switch is manufactured by PIC and features a change-over capability with a voltage rating of 150 V DC and 140 V AC at 1 A and 20 W. It is well-suited for use in door contacts and similar applications requiring reliable switching. This reed contact provides excellent performance in automation and sensor settings.
Type Reed switch
Switching Current 1A
Switching Power 20W
Mounting Type Through-hole
(Ø) 2.2mm
Connection Solder pins
Contact Material 1 change-over
Dim (Ø x L) 2.2 mm x 14.5 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 14.5mm
Max. switching capacity 20W
Maximum Temperature +130°C
Min. temperature -40°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot