PIC PMC-1401 Reed Switch 10W Economical Durable Reliable

MPN
PMC-1401
Brand
PIC
EAN-13
2050000150388
Order Code
12-7627
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 963 in stock

Manufactured by Conrad, the Reed switch 6 VA features dimensions of 2.3 x 14.2 mm with a closing time of 0.5 ms and an opening time between 0.1 and 0.3 ms. This component is commonly used in switches and buttons as well as other switches and keys, serving as a versatile reed contact or sensor. Typical applications include door contact systems and other sensor-related uses.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Through-hole
(Ø) 2.3mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2.3 mm x 14.2 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 14.2mm
Max. switching capacity 10W
Maximum Temperature +155°C
Min. temperature -60°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot