PIC PMC-1001S Reed Switch PCB Mount Reduced Overall Height

MPN
PMC-1001S
Brand
PIC
EAN-13
2050001492104
Order Code
12-7626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,911 in stock

The PIC PMC-1001S is a reed switch manufactured by PIC. Known for its reliability, it features a robust reed contact design. Typically used in door contacts, it is ideal for security systems and access control applications.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Through-hole
(Ø) 1.8mm
Connection Soldering
Contact Material 1 maker
Dim (Ø x L) 1.8 mm x 13 mm
Enclosure material Glass
Envelope length 10mm
Length 13mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot