PIC PLS-080A-3VAI Float Switch Stainless Steel Vertical Food-Safe

MPN
PLS-080A-3VAI
Brand
PIC
EAN-13
2050001458476
Order Code
12-7623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.01 £20.41
10+ £18.93
100+ £18.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 466 in stock

The PIC PLS-080A-3VAI is manufactured by PIC and is a float switch. It is designed to monitor liquid levels in tanks or reservoirs. Its typical applications include controlling water levels in industrial processes.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 140 V AC / 200 V DC
Current Rating 1A
(Ø) 28.4mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 28.4 mm x 85 mm
Factory colour Stainless steel
Height 85mm
IP Rating IP67
Material Stainless steel
Maximum Current 1A
Maximum Temperature +125°C
Min. temperature -40°C
Power 10W
Switch position 1 NO
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot