PIC PLS-051A-3PPI Reed Switch 200V DC/140V AC 1A 10W 10VA

MPN
PLS-051A-3PPI
Brand
PIC
EAN-13
2050005027128
Order Code
10-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £9.42
10+ £8.55
100+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The PIC PLS-051A-3PPI Reed Switch, manufactured by PIC, operates at 200 V DC and 140 V AC with a current rating of 1 A and power capacity of 10 W or 10 VA. This reed switch is suitable for signalling and sensor applications due to its reliable contact mechanism. Typical uses include security systems as door contacts and various automation tasks where precise and compact sensors are required.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 52 x 42.2 x 20.5 mm
Enclosure material POM
Height 20.5mm
Length 52mm
Maximum Temperature +80°C
Min. temperature -20°C
Width 42.2mm

Reviews

Be the first to submit a review

Trustpilot