PIC PLS-041A-6PPI Float Switch Polypropylene Vertical Food Safe

MPN
PLS-041A-6PPI
Brand
PIC
EAN-13
2050001458353
Order Code
12-7617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 458 in stock

The float switch PLS-041A-6PPI, manufactured by PIC, features a robust design suitable for liquid level control. Its main attributes include reliability and efficiency in managing fluid levels. Typically used in industrial tanks and reservoirs, this switch ensures proper fluid management.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1.5A
(Ø) 24mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 24 mm x 53 mm
Factory colour White
Height 53mm
IP Rating IP67
Material Polypropylene
Maximum Current 1.5A
Maximum Temperature +80°C
Min. temperature -20°C
Power 50W
Switch position 1 NO
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot