PIC PLS-020B-3PPI Float Switch Polypropylene Vertical Food-Safe Seal

MPN
PLS-020B-3PPI
Brand
PIC
EAN-13
2050001458292
Order Code
12-7613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 408 in stock

The PIC float switch model PLS-020B-3PPI, manufactured by PIC, is a reliable device designed to monitor liquid levels. Key features include its compact size and durability, making it ideal for industrial and domestic water management systems. Typically, it is used in applications such as water tanks and sump pumps to prevent overflow or dry running.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 130 V AC / 180 V DC
Current Rating 1A
(Ø) 18mm
Connection Open end cable
Contact Type 1 breaker
Dim (Ø x H) 18 mm x 29.5 mm
Factory colour White
Height 29.5mm
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Power 10W
Switch position 1 NC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot