PIC PLS-020A-3PPI Float Switch Polypropylene Vertical Food Safe Installation

MPN
PLS-020A-3PPI
Brand
PIC
EAN-13
2050001458285
Order Code
12-7612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The PIC PLS-020A-3PPI is a float switch manufactured by PIC, designed for liquid level detection. It features robust construction suitable for various industrial applications, ensuring reliable performance. Commonly used in tanks and reservoirs, it provides automatic control of pumps and alarms.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 130 V AC / 180 V DC
Current Rating 1A
(Ø) 18mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 18 mm x 29.5 mm
Factory colour White
Height 29.5mm
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Power 10W
Switch position 1 NO
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot