PIC PFM-PPQ-001 Magnetic Reed Switch Actuator Oval NdFeB N35

Image Representative of Range

PIC PFM-PPQ-001 Magnetic Reed Switch Actuator Oval NdFeB N35

MPN
PFM-PPQ-001
Brand
PIC
EAN-13
2050005027111
Order Code
10-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The PIC PFM-PPQ-001 Magnetic Reed Switch Actuator is an oval-shaped permanent magnet measuring 30 x 15.74 x 10.54 mm, made from NdFeB material with a N35 grade and 1185 T remanence. Manufacturer PIC specialises in creating compact and efficient magnets suitable for use in various magnetic applications. This actuator is typically used in devices requiring reliable magnetism for triggering magnetic reed switches.
Type Magnetic reed switch actuator
Switching Current N/A
Mounting Type Screw-mount
Dim (L x W x H) 30 x 15.74 x 10.54 mm
Enclosure Type Oval
Height 10.54mm
Length 30mm
Remanence (norm.) 1185T
Width 15.74mm

Reviews

Be the first to submit a review

Trustpilot