PIC PFC-5562-2 Reed Switch Actuator diameter55mm Duplex Steel 225mT

MPN
PFC-5562-2
Brand
PIC
EAN-13
2050005027104
Order Code
10-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The PIC PFC-5562-2 Magnetic Reed Switch Actuator, manufactured by PIC, features a cylindrical form with dimensions of 55 mm in diameter and 61.5 mm in height, constructed from durable duplex steel. It exhibits a magnetic field strength of 225 mT, making it suitable for applications requiring precise contact sensing through magnetic reed switches. This actuator is typically employed in securing mechanisms and automation systems where reliable magnetism is essential.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
(Ø) 55mm
Bore Ø 20.9mm
Dim (Ø x H) 55 mm x 61.5 mm
Enclosure material Stainless steel
Enclosure Type Cylindrical
Height 61.5mm
Material Duplex steel
Remanence (norm.) 225mT

Reviews

Be the first to submit a review

Trustpilot