PIC MSM-332 Magnet Actuating Magnetised Lengthwise for MS-332 Sensors

MPN
MSM-332
Brand
PIC
EAN-13
2050000664960
Order Code
10-2612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 846 in stock

CONRAD's MSM-332 is a compact magnetic reed switch actuator, measuring 32x10x6 mm. Its shallow draft design is ideal for applications requiring discreet installation, particularly in door contact systems. This reed switch is commonly used in security systems and other reed sensor applications.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Screw-mount
Dim (L x W x H) 32 x 10 x 6 mm
Enclosure material Acrylonitrile butadiene styrene
Height 6mm
Length 32mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot