PIC MSM-328 Activation Magnet for MS-328 Sensors Length-Magnetised

MPN
MSM-328
Brand
PIC
EAN-13
2050000664922
Order Code
10-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,329 in stock

The MSM-328 is a magnetic reed switch actuator manufactured by PIC with dimensions of 28.5x19x6.3mm. This device is typically used in components such as switches and buttons, offering reliable activation for reed contacts. Its applications include serving as a door contact in security systems and other magnetic sensor functions.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Screw-mount
Dim (L x W x H) 28.5 x 19 x 6.3 mm
Height 6.3mm
Length 28.5mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot