PIC MSM-2210M Best Magnetic Reed Switch diameter10x38mm N30H 1105mT

Image Representative of Range

PIC MSM-2210M Best Magnetic Reed Switch diameter10x38mm N30H 1105mT

MPN
MSM-2210M
Brand
PIC
EAN-13
2050005027036
Order Code
10-2608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The PIC MSM-2210M is a permanent magnet actuator rod, featuring dimensions of 10 mm by 38 mm and a remanence of 1105 mT. Ideal for magnetic reed switch applications, it provides reliable actuation for miniature and precision devices. This component is commonly used in motor magnets and magnetic fasteners, leveraging its strong magnetic properties.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Thread-mount
(Ø) 10mm
Dim (Ø x L) 10 mm x 38 mm
Enclosure material Brass
Enclosure Type Rod
Length 38mm
Material N30H
Remanence (norm.) 1105mT
Thread Size M10 x 1

Reviews

Be the first to submit a review

Trustpilot