PIC MS-332-7-2-0500 Reed Switch 175V DC/120V AC 0.25A 5W 5VA

MPN
MS-332-7-2-0500
Brand
PIC
EAN-13
2050005027029
Order Code
10-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The PIC MS-332-7-2-0500 Reed Switch is a versatile component supporting 175 V DC and 120 V AC with a current capacity of 0.25 A and power ratings of 5 W and 5 VA. It is designed primarily for circuit protection and control applications. Typical uses include security systems, such as door contacts, where reliable switching at low power levels is required.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (L x W x H) 32 x 6 x 10 mm
Enclosure material Acrylonitrile butadiene styrene
Height 10mm
Length 32mm
Maximum Temperature +85°C
Min. temperature -25°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 6mm

Reviews

Be the first to submit a review

Trustpilot