PIC MS-332-3 Reed Sensor 1A 10W Compact Design for Screw Assembly

MPN
MS-332-3
Brand
PIC
EAN-13
2050000664939
Order Code
10-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,201 in stock

The PIC MS-332-3 reed sensor is a compact component measuring 32x10x6 mm, designed with a power capacity of 10 W and a current rating of 1 A. Manufactured by Conrad, this sensor features a flat housing and functions as a reliable reed switch, typically used in door contact systems and other switching applications. Its robust design ensures effective operation in various industrial and commercial settings.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 32 x 10 x 6 mm
Enclosure material Acrylonitrile butadiene styrene
Height 6mm
Length 32mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 10mm

Reviews

Be the first to submit a review

Trustpilot