PIC MS-328-5 Reed Sensor Screw Mount 0.7A 10W Adjustable Long Holes

MPN
MS-328-5
Brand
PIC
EAN-13
2050000664908
Order Code
10-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The PIC MS-328-5 reed sensor, manufactured by Conrad, features a flat casing with dimensions of 28.5x19x6.3mm, a power rating of 10W, and a current capacity of 0.7A. This sensor is typically used as a door contact in security systems. It is suitable for applications requiring reliable contact switching.
Type Reed switch
Switching Current 0.3A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 28.5 x 19 x 6.3 mm
Height 6.3mm
Length 28.5mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 20 - 25
Water activity (max.) 25
Water activity (min.) 20
Width 19mm

Reviews

Be the first to submit a review

Trustpilot