PIC MS-228-7-2-0500 Reed Switch 175V DC/120V AC 0.25A 5W

MPN
MS-228-7-2-0500
Brand
PIC
EAN-13
2050005026992
Order Code
10-2594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 594 in stock

The MS-228-7-2-0500 reed switch by PIC is rated for 175 V DC and 120 V AC, with a current capacity of 0.25 A and power ratings of 5 W and 5 VA. This component is typically used in applications requiring precise on/off switching, such as door contact sensors and various types of reed sensor setups. Its design ensures reliable performance in both AC and DC electrical circuits.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Thread-mount
(Ø) 8mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (Ø x L) 8 mm x 38 mm
Enclosure material PA-GF
Length 38mm
Maximum Temperature +85°C
Min. temperature -20°C
Thread Size M8 x 1.25
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot