PIC MS-228-5 Reed Sensor 0.7A 10W Plastic Housing with M8 Thread

MPN
MS-228-5
Brand
PIC
EAN-13
2050000665097
Order Code
12-7606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The PIC MS-228-5 reed sensor features a reed contact enclosed in a threaded housing with dimensions of 7.7 x 38 mm. Manufactured by PIC, it handles up to 0.7 A and 10 W. Typically used in applications such as door contact systems, it acts as an efficient switch in various electronic devices.
Type Reed switch
Switching Current 0.3A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 7.7mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 7.7 mm x 38 mm (Casing)
Dim. (add. text) Casing
Length 38mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 50
Water activity (max.) 50
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot