PIC MS-228-4 Reed Sensor 0.25A 5W Plastic Housing M8 Thread

MPN
MS-228-4
Brand
PIC
EAN-13
2050000665080
Order Code
12-7605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

The PIC MS-228-4 reed sensor, manufactured by Conrad, is designed with a threaded housing measuring 7.7x38 mm and operates at 0.25 A and 5 W. It is ideal for use in applications requiring reliable contact sensing, such as door contacts. As part of the components, switches, and buttons category, it is a versatile choice for various electronic and industrial environments.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Thread-mount
(Ø) 7.7mm
Cable Length 0.50m
Contact Material 1 change-over
Dim (Ø x L) 7.7 mm x 38 mm (Casing)
Dim. (add. text) Casing
Length 38mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 30
Water activity (max.) 30
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot