PIC MS-2212M-6/976 Reed Switch 350V DC/300V AC M12 Thread Metal Housing

MPN
MS-2212M-6/976
Brand
PIC
EAN-13
2050001676689
Order Code
12-7601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Produced by PIC, the MS-2212M-6/976 is a reed switch that handles up to 350 V DC or 300 V AC with a current capacity of 0.7 A and a power rating of 70 VA or 50 W. This robust component is ideal for applications such as door contacts and security sensors. It offers reliable performance in both direct and alternating current systems.
Type Reed switch
Switching Current 0.7A
Switching Power 50W
Mounting Type Thread-mount
(Ø) 12mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 12 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Maximum Temperature +125°C
Min. temperature -25°C
Water activity 25 - 40
Water activity (max.) 40
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot