PIC MS-217-7-2-0500 Reed Switch 175V DC 120V AC 0.25A 5W

MPN
MS-217-7-2-0500
Brand
PIC
EAN-13
2050005026985
Order Code
10-2593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Manufactured by PIC, the MS-217-7-2-0500 reed switch operates at 175 V DC or 120 V AC with a current rating of 0.25 A and a power rating of 5 W or 5 VA. Key features include its compact size and reliable performance, suitable for applications requiring a door contact or sensor. This reed switch is ideal for use in security systems and electronic devices requiring high precision.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 6mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (Ø x L) 6 mm x 40.1 mm
Enclosure material Acrylonitrile butadiene styrene
Length 40.1mm
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot