PIC MS-217-3 Cylindrical Reed Sensor 1A 10W Ideal for Alarms & Models

MPN
MS-217-3
Brand
PIC
EAN-13
2050000665011
Order Code
12-7595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 801 in stock

The PIC MS-217-3 cylindrical reed sensor features a compact design with dimensions of 6x40.1mm and has a power rating of 10 W and 1 A current handling. Manufactured by Conrad, it is primarily used in applications like door contacts and other switching mechanisms requiring reliable sensing capabilities. Its main attributes include durability and suitability for various components like switches and keys.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 6mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 6 mm x 40.1 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 40.1mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot