PIC MS-216-7-2-0500 Reed Switch 1 Breaker 175V DC 120V AC 0.25A 5W

MPN
MS-216-7-2-0500
Brand
PIC
EAN-13
2050005026978
Order Code
10-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The PIC MS-216-7-2-0500 reed switch is a reliable component designed for use in circuits requiring up to 175 V DC and 120 V AC, supporting up to 0.25 A and 5 W or 5 VA. Ideal for sensing applications, it is commonly used in security systems as door contacts or in reed sensors for proximity detection. This part provides precise switching capability in various electrical systems.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 5.6mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (Ø x L) 5.6 mm x 25.2 mm
Enclosure material Acrylonitrile butadiene styrene
Length 25.2mm
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot