PIC MS-215-3 Cylindrical Reed Sensor Ideal for Alarms & Model Making

MPN
MS-215-3
Brand
PIC
EAN-13
2050001492265
Order Code
12-7590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The PIC MS-215-3 is a cylindrical reed sensor manufactured by PIC. It features a simple and reliable reed switch mechanism that is ideal for detecting open or closed states. Typical applications include security systems, where it functions as a door contact sensor to alert or trigger alarms.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 6mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 6 mm x 25.7 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.7mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot