PIC MS-210-3-1-0300 Reed Switch 1 Maker 150V DC 120V AC 0.5A 10W 10VA

MPN
MS-210-3-1-0300
Brand
PIC
EAN-13
2050005026947
Order Code
10-2589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The PIC MS-210-3-1-0300 is a reed switch manufactured by PIC. It is rated for 150 V DC and 120 V AC, with a current capacity of 0.5 A and a power rating of 10 W or 10 VA. This reed switch is commonly used in door contact applications and various electronic circuits requiring precise magnetic sensing.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 3.8mm
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 3.8 mm x 12.7 mm
Enclosure material Acrylonitrile butadiene styrene
Length 12.7mm
Maximum Temperature +80°C
Min. temperature -30°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot