PIC MS-108-3 Wired Reed Sensor Mechanically Protected Plastic Housing

MPN
MS-108-3
Brand
PIC
EAN-13
2050001492319
Order Code
10-2587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

The PIC MS-108-3 N/A, manufactured by PIC, is a miniature reed switch known for its compact size and precision. It is typically used in security systems and door contact applications due to its reliable contact operation. The product is versatile, making it suitable for various sensor-based applications.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 22.3 x 3.3 x 4.2 mm
Height 4.2mm
Length 22.3mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot