PIC MS-106-3 Reed Sensor Wired Plastic Housing Plug-In Assembly

MPN
MS-106-3
Brand
PIC
EAN-13
2050001492302
Order Code
10-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

The PIC MS-106-3 is a miniature reed contact designed by the manufacturer PIC. It is prized for its compact size and versatile function as a reed switch or sensor. Commonly used in door contacts, it ensures reliable performance in secure access systems.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 17 x 2.8 x 3.2 mm
Height 3.2mm
Length 17mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot