Pi Supply PIS-0411 PaPiRus ePaper/eInk Screen Case for Raspberry Pi

MPN
PIS-0411
Brand
Pi-Supply
UPC-12
616909468164
Order Code
75-0862
Country of Origin
United Kingdom

Discontinued


This transparent top case allows you to view your ePaper screen without having to open the case. Designed for the PaPiRus HAT/Raspberry Pi 3, 2, and B+, this case will provide protection against potential damage and, by combining the PaPiRus HAT with the Raspberry Pi, will produce a fully enclosed low power display.

There are four button actuators provided to allow you to use the programmable buttons on the PaPirus HAT without the need to open up the case.

There are many potential uses for this case, including: an eInk/ePaper nametag, displaying the latest weather forecast, a Pi ePaper watch, display your own Twitter feed, small dynamic digital signage (such as displaying prices for products in a shop), outdoor displays where you don't want the screen to be affected by sunlight reflection, any sort of data-logging applications, etc.
  • Compatible with Raspberry Pi 3, 2, and B+
  • Case for your ePaper display project
  • A clear transparent top allows you to keep an eye on your ePaper project
  • Reduces cracking in delicate ePaper screens
  • All ports on the PaPiRus HAT and Raspberry Pi are accessible
  • Comes with 4 x rubber feet
  • Can be wall mounted

Note: Raspberry Pi and PaPiRus HAT modules are not included.
Type Case for PaPiRus HAT/Raspberry Pi

Trustpilot