Pi Supply PIS-0212 PiJuice Portable Power Platform for Raspberry Pi

MPN
PIS-0212
Brand
Pi-Supply
UPC-12
616909467655
Order Code
75-0851
Country of Origin
China

Discontinued


The PiJuice Portable Power Platform is a fully uninterruptible power supply that will keep your Raspberry Pi powered and portable. The unit is designed for the Raspberry Pi A+, B+, 2B, 3B and 3B+, as well as being compatible with the Raspberry Pi Zero v1.3 and Raspberry Pi Zero Wireless. The revolutionary PiAnywhere technology, contained in every PiJuice HAT, is the best way to take your Pi "off the grid"!

An onboard Real Time Clock (RTC) will keep the Pi informed of the time, even with no power input or internet connection. Power management is handled by an integrated microcontroller, taking care of soft shut-down functionality, intelligent startup, and a true low power deep-sleep state. The PiJuice has two RGB LEDs that allow you to keep track of what's going on, with info about charge levels, etc. Three programmable buttons let you trigger events and scripts.

To further enhance the potential uses for the Raspberry Pi using PiJuice why not use solar panels to provide power - great for remote, unattended applications such as an autonomous camera system, weather station, off-grid desktop, and other great outdoor projects. View and buy the PiJuice solar panels separately here:

Solar panel 6W 75-0852
Solar panel 12W 75-0853
Solar panel 22W 75-0854
Solar panel 40W 75-0855

PiJuice HAT box contains
1 x PiJuice HAT
1 x Battery and battery surround
1 x PiJuice guide
4 x Mounting posts attached to PiJuice
8 x Mounting screws (4 are already assembled to the board)
1 x Pogo pin
3 x Stickers

For a quick start guide & FAQ see here.

For further software & resources see:

PiJuice GitHub
Battery Safety Documents
Software
PiJuice User Guide

  • Onboard 1820 mAh off the shelf Lipo/LiIon battery for 4 to 6 hours in constant use
  • Support for larger Lipo Battery of 5000 or 10,000mAH
  • Integrated Real Time Clock
  • Onboard intelligent On/Off switch
  • Low power deep-sleep state with wake on interrupt/calendar event
  • Programmable multicoloured RGB LEDs buttons with configurable options
  • Hardware watchdog timer keeps your Pi on in mission-critical remote applications
  • Revolutionary PiAnywhere technology
  • Full power management API available to OS with auto shutdown when running low on batteries
  • Raspberry Pi HAT compatible layout, with onboard EEPROM for easy plug and play operation
  • Low profile design to fit inside lots of existing Raspberry Pi cases
  • Customisable scripts for enhanced flexibility and full report of battery status
  • All GPIOs available via stackable header for ease of expandability and connectivity
  • Charge via on-board micro USB or via the Raspberry Pi micro USB (or from onboard pin headers)
  • Batteries can be charged from different type of sources and voltages
  • Replace the battery without downtime
  • Compatible with any single cell LiPo or LiIon battery
  • Battery safety tested
  • Fully CE and FCC tested design
Type PiJuice Portable Power Supply Platform
Battery safety tested

Trustpilot