Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Pi Supply JBM-007 JustBoom DAC (Digital - Analog) Standalone Audio Board

Order Code:  

75-0875

  Copy to clipboard
Brand: Pi-Supply  Copy to clipboard MPN: JBM-007 Copy to clipboard UPC-12: 616909467853
 Report an error

Discontinued

The JustBoom DAC standalone audio board is an almost instantaneous solution for high quality audio. Quickly and simply connect the board to powered speakers, headphones or audio amplifier and you'll soon be enjoying flawless, crystal-clear audio playback.

The board's digital (S/PDIF) inputs include both optical (TOSLINK) and coaxial/RCA connector options. The onboard DAC chip offers a 384kHz/32 bit output (although this is limited due to the input S/PDIF receiver to 108kHz/24bit).

The JustBoom DAC additionally includes a 138mW headphone amplifier. The board outputs line level audio over RCA and also offers a headphone amplified output over 3.5mm jack cable. The board is powered by a standard 5V microUSB power supply.

As if that wasn't good enough, you can go even further by pairing off the DAC standalone board with the Amp standalone board (75-0876) to create a system that gives extra amplification or additional outputs (for passive speakers, etc).

A standalone audio DAC card provides the perfect solution for a number of exciting projects and applications where standard audio resolutions just won't do:

Paired with the Digi HAT/Digi Zero as a receiver for your digital audio output
Paired with the Amp Standalone board for all in one DAC and amplifier for a compact high-quality audio solution
High-quality headphone amplifier for your digital audio receiver
Streaming (either from cloud or network storage) high-definition audio player
Multi-room audio player
Media centre/set-top box living room entertainment system

Follow the full setup guide for assembling your JustBoom DAC and Case
Configure the JustBoom Player software
  • Plug and play compatibility for ease of use
  • Full high quality audio 108kHz/24bit
  • Includes S/PDIF input using either optical or electrical connections
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplified 3.5mm jack outputs
  • No soldering required
  • Powered by 5V microUSB power supply
  • Compatible with the JustBoom Amp
Type JustBoom DAC Standalone Audio Board

Reviews


Be the first to submit a review