Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pi Supply JBM-008 JustBoom Amp (DAC & Power Amp) Standalone Audio Board

Order Code:  

75-0876

  Copy to clipboard
Brand: Pi-Supply  Copy to clipboard MPN: JBM-008  Copy to clipboard UPC-12: 616909467846
 Report an error

Discontinued

This JustBoom Amp audio board can take your input and provide a 2 x 55W amplified stereo output, and when you connect to a set of passive speakers you'll be enjoying crystal-clear, high quality audio.

An onboard advance Class-D power amplifier drives the audio through two speaker cable connector blocks (up to 14 AWG) into 4 or 8Ω passive speakers.

This board can be used as a standalone audio amplifier, or you can stack it with the JustBoom DAC HAT (75-0872) or DAC standalone board (75-0875) to create a complete audio system.

The board has a 2.1mm jack power input that can accept an 8 to 24V power supply. When stacked on the JustBoom DAC standalone board it can backpower the DAC board, and when stacked on the JustBoom DAC HAT it can backpower both the DAC HAT and the Raspberry Pi too (at 2.5A for full Pi 3 compatibility) meaning you only need a single power supply for the entire system.

Having a standalone audio power amplifier card such as this provides the perfect solution for projects and applications where high quality audio resolution is desired, and where you want to give an extra kick to your JustBoom DAC/DAC HAT boards:

A compact standalone amplifier to pair with your existing DAC
Paired with the JustBoom DAC/DAC HAT to offer all in one DAC and amplifier for a compact high-quality audio solution
Streaming (either from cloud or network storage) high-definition audio player
A multi-room audio player
A media centre/set-top box living room entertainment system

Follow the JustBoom Amp setup guide to get started
Configure the JustBoom Player software
  • Give your audio an extra kick, and extra output options for a more versatile and affordable high-quality audio experience
  • Can backpower the DAC board, and the DAC HAT and the Raspberry Pi
  • Full high-quality audio 192kHz/24bit
  • Stereo amplified 2 x 55 Watt peak output at 8Ω (2 x 30W rms)
  • Plug and play compatibility for ease of use, just connect to your passive speakers
  • Onboard, hardware jumpers for configuring output voltage and gain settings
  • No soldering required
  • Compatible with the JustBoom DAC and DAC HAT or alternatively use as a standalone device
  • Mounting hardware included
Type JustBoom Amp Audio Standalone Board

Reviews


Be the first to submit a review