Phoenix SS1181KMKII Fortress Safe, S2 Standard, Anti-Theft, Fire-Resistant

Image Representative of Range

Phoenix SS1181KMKII Fortress Safe, S2 Standard, Anti-Theft, Fire-Resistant

MPN
SS1181KMKII
Brand
Phoenix
EAN-13
5032548101838
Order Code
12-6582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £224.96 £191.22
10+ £186.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 17/09/2026

Phoenix manufactures the SS1181KMKII Fortress, a theft protection strongbox featuring a flush mount design for secure installations. This strongbox is ideal for safeguarding valuables and important documents in residential or commercial settings. Its robust construction ensures reliable safety and peace of mind.
Type Theft protection strongbox
Height 220mm
Width 350mm
Accreditation body ECB-S
Colour Signal white
Depth 300mm
Dimensions (W x H x D) 350 x 220 x 300 mm
Fireproof No
Franking Free kerbside delivery
Inside height 140mm
Inside Width 270mm
Insured value (max.) 20.000 EUR
Internal depth 190mm
Lock type Key
Number of Shelves 1
Safety level (lock) VdS class 1 (EN 1300)
Safety level (safes) S2 (EN 14450)
Volume 7l
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot