Phoenix Contact UTA 136 Rail Mount Adapter Anti-Corrosive 1 piece

Image Representative of Range

Phoenix Contact UTA 136 Rail Mount Adapter Anti-Corrosive 1 piece

MPN
2853996
EAN-13
2050000256158
Order Code
12-7116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.14
10+ £16.80
50+ £16.71
100+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact UTA 136 is a silver-grey rail mount adapter, known for its anti-corrosive properties. This universal component is typically used with mounting rails in enclosures, cabinets, and other similar applications. Designed for durability, it is ideal for both industrial and commercial settings where reliability is crucial.
Type Rail mount adapter
Dim (L x W) 136 mm x 52 mm
Factory colour Silver-grey
Length 136mm
Material Zinc (die-cast)
Material (details) Zinc diecast
Misc Attribute 1 With corrosion protection
Misc Attribute 2 UTA 136
Type of DIN-rail adaptor N/A
Type of fastening Other
Width 52mm

Reviews

Be the first to submit a review

Trustpilot