Phoenix Contact Standard & Sealed Connector 609337

The group consists of electrical connectors manufactured by Phoenix Contact, known for their reliability in high-voltage and high-current applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Number of pins Series Type Cable Diameter Colour Colour coding/contact insert Connection Connection cross section (fine-strand) Connection cross section (solid-core) Connection Type Connector cross section Connector Type Contact Material Continuity resistance Degree of protection (IP) Fire Load Halogen free Height Housing Material
Phoenix Contact 1014498 PRC round plug connector black 3-pole 35A 690V
Phoenix Contact 1014498 PRC round plug connector black 3-pole 35A 690V
Standard range
Order code: 06-1413
MPN: 1014498

Despatched within 4 working days - 10 in stock
1+ £14.18
Price per unit Ex VAT
3 3 PRC 3-FC-MS6 8-21 Connector 8mm Black N/A Screws - - -mm² 6 - 6mm² N/A 4 mm² / 6mm² Pin Cu-alloy, silver plated N/AmOhm N/A N/AkWh N/A 37.6mm N/A
Phoenix Contact 1014530 PRC 5-pin connector Screw connect 690V 35A
Phoenix Contact 1014530 PRC 5-pin connector Screw connect 690V 35A
Standard range
Order code: 06-1415
MPN: 1014530

Despatched within 4 working days - 20 in stock
1+ £18.82
Price per unit Ex VAT
5 5 PRC 5-FC-MS6 8-21 Connector 8mm Black N/A Screws - - -mm² 6 - 6mm² N/A 4 mm² / 6mm² Pin Cu-alloy, silver plated N/AmOhm N/A N/AkWh N/A 37.6mm N/A

Trustpilot