Phoenix Contact 1014498 PRC round plug connector black 3-pole 35A 690V

Image Representative of Range

Phoenix Contact 1014498 PRC round plug connector black 3-pole 35A 690V

MPN
1014498
EAN-13
4055626494807
Order Code
06-1413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.70 £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact 1014498 is a round connector designed for cable-side usage in photovoltaic systems. It is suitable for solar applications, providing secure and efficient connections in PV installations. This component is ideal for ensuring reliable connectivity in solar power setups.
Type Connector
Number of Contacts 3
Cable Diameter 8mm
Colour Black
Colour coding/contact insert N/A
Connection Screws
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 6 - 6mm²
Connection Type N/A
Connector cross section 4 mm² / 6mm²
Connector Type Pin
Contact Material Cu-alloy, silver plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height 37.6mm
Housing Material N/A
IP Rating IP66, IP68, IP69K
Length 105mm
Material PPE
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Mechanical coding N/A
Model N/A
Nominal Current 35A
Nominal Voltage 690V
Number of connections per pole N/A
Number of pins 3
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Series PRC 3-FC-MS6 8-21
Surface coating contacts N/A
Type of locking N/A
Width 37.6mm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot