Phoenix Contact SAC-5P-M12MS/06-PUR/M12FR Sensor/Actuator Cable 0.6m

MPN
1681635
EAN-13
4017918158088
Order Code
12-7014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the SAC-5P-M12MS/0,6-PUR/M12FR 1681635 cable, featuring a durable 5-pin M12 connector with a PUR sheath. It is designed for reliable sensor and actuator connections in industrial applications. Its robust construction ensures optimal performance in challenging environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type Sensor connector
Cable Length 0.6m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-M12MS/0,6-PUR/M12FR
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot