Phoenix Contact QUINT-PS/3AC DIN Rail Power Supplies - 24V DC 5-20A 120-480W

A range of QUINT-PS supplies with SFB-Technology from Phoenix Contact, ensuring for highest system availability. With 6-line operating current for 12MS, the standard-output switch also triggers reliably and fast. The preventive function monitoring indicates critical function status, before error occurrence.
Offering a steady start in heavy load through Power boost, plus remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage, while high reliability through long mains buffering times> 20 ms Connectors: screw terminals, including max.10A service friendly screw/pluggable terminals. Efficient operation of 3-phase devices, even when a phase permanently fails.
Worldwide use of wide-range output and international approval package, while other features include: higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h, parallel switch bar for increased output and redundancy, and simplified operation by LED fault monitoring.

Description Image Product Buy Pricing (Ex VAT) Power Rating Depth Input Voltage Max. output current 1 Power Consumption Power Output Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Width Type Number of Outputs 2nd secondary output voltage 3rd secondary output voltage Built-in height Built-in width Degree of protection (IP) Degree of protection (NEMA) Height Max. output current 2
Phoenix Contact 2866682 QUINT-PS/1AC DIN Rail Power Supply 48V DC 10A 480W
Phoenix Contact 2866682 QUINT-PS/1AC DIN Rail Power Supply 48V DC 10A 480W
Standard range
Order code: 59-2752
MPN: 2866682

Despatched within 4 working days - 3 in stock
1+ £474.49
Price per unit Ex VAT
480W 125mm 85 - 264 CA 13A 572VA 480W 85 - 240V 100 - 264V 90 - 350V 90mm Rail mounted PSU (DIN) 2 - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA
Phoenix Contact 2866734 QUINT-PS/3AC DIN Rail Power Supply 24V DC 5A 120W
Phoenix Contact 2866734 QUINT-PS/3AC DIN Rail Power Supply 24V DC 5A 120W
Standard range
Order code: 59-2707
MPN: 2866734

Despatched within 4 working days - 4 in stock
1+ £188.23
10+ £180.59
Price per unit Ex VAT
120W 125mm 320 - 575 CA 7.5A 268VA 120W 400 - 500V 400 - 575V 450 - 800V 40mm Rail mounted PSU (DIN) 2 - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA
Phoenix Contact 2866705 QUINT-PS/3AC DIN Rail Power Supply 24V DC 10A 240W
Phoenix Contact 2866705 QUINT-PS/3AC DIN Rail Power Supply 24V DC 10A 240W
Standard range
Order code: 59-2708
MPN: 2866705

Despatched within 4 working days - 12 in stock
1+ £289.58
Price per unit Ex VAT
240W 125mm 320 - 575 CA 15A 411VA 240W 400 - 500V 400 - 500V 500 - 800V 60mm Rail mounted PSU (DIN) 2 - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA
Phoenix Contact 2866802 QUINT-PS/3AC DIN Rail Power Supply 24V DC 40A 960W
Phoenix Contact 2866802 QUINT-PS/3AC DIN Rail Power Supply 24V DC 40A 960W
Extended range
Order code: 59-2755
MPN: 2866802

Available to back orderBack order, lead time 4 weeks
1+ £542.20
Price per unit Ex VAT
960W 176mm 320 - 575 CA 45A 1342VA 960W 400 - 500V 400 - 500V 500 - 800V 96mm Rail mounted PSU (DIN) 2 - - -V - - -V 130mm N/Amm IP20 Other 130mm N/AA

Trustpilot