Phoenix Contact Polycarbonate Boxes Treaded casing 609419

Phoenix Contact offers a range of PVC grey-white casings and kits that provide versatile and durable solutions for various enclosure needs, featuring both basic and treaded designs.
Description Image Product Buy Pricing (Ex VAT) Material Enclosure Width Enclosure Height Colour Dim Degree of protection (IP) Misc Attribute Degree of protection (NEMA) Depth Height Housing connectable Operating Temperature RAL-number Suitable for rail mounting Surface finishing Type of enclosure Wall mounting possible Width Width in number of modular spacings With integrated PCB-mounting connection system
Phoenix Contact 1300344 UM-BASIC-KIT-B72-L60-7035 pvc grey-white casing
Phoenix Contact 1300344 UM-BASIC-KIT-B72-L60-7035 pvc grey-white casing
Standard range
Order code: 06-1637
MPN: 1300344

Despatched within 4 working days - 3 in stock
2+ £3.44
Price per unit Ex VAT
PVC 63.8mm 92.3mm Grey-white (RAL 7035) (W x H x D) 63.8 x 92.3 x 39.45 mm UM-BASIC-KIT-B72-L60-7035
Phoenix Contact 1300346 UM-BASIC Treaded Casing PVC Grey-white 1pc
Phoenix Contact 1300346 UM-BASIC Treaded Casing PVC Grey-white 1pc
Standard range
Order code: 06-1639
MPN: 1300346

Despatched within 4 working days - 13 in stock
1+ £4.24
Price per unit Ex VAT
PVC 103.8mm 92.3mm Grey-white (RAL 7035) (W x H x D) 103.8 x 92.3 x 39.45 mm UM-BASIC-KIT-B72-L100-7035
Phoenix Contact 1300348 UM-BASIC-KIT-B72 Treaded casing PVC Grey-white
Phoenix Contact 1300348 UM-BASIC-KIT-B72 Treaded casing PVC Grey-white
Extended range
Order code: 06-1641
MPN: 1300348

Available to back orderBack order, lead time 11 days
1+ £5.45
Price per unit Ex VAT
PVC 153.8mm 92.3mm Grey-white (RAL 7035) (W x H x D) 153.8 x 92.3 x 39.45 mm UM-BASIC-KIT-B72-L150-7035
Phoenix Contact 1300352 UM-BASIC Treaded casing PVC Grey-white 1pc
Phoenix Contact 1300352 UM-BASIC Treaded casing PVC Grey-white 1pc
Standard range
Order code: 06-1643
MPN: 1300352

Despatched within 4 working days - 2 in stock
1+ £4.41
Price per unit Ex VAT
PVC 63.8mm 127.8mm Grey-white (RAL 7035) (W x H x D) 63.8 x 127.8 x 39.45 mm UM-BASIC-KIT-B108-L60-7035
Phoenix Contact 1300356 UM-BASIC treaded casing PVC grey-white 1pc
Phoenix Contact 1300356 UM-BASIC treaded casing PVC grey-white 1pc
Standard range
Order code: 06-1645
MPN: 1300356

Despatched within 4 working days - 2 in stock
1+ £7.04
Price per unit Ex VAT
PVC 153.8mm 127.8mm Grey-white (RAL 7035) (W x H x D) 153.8 x 127.8 x 39.45 mm UM-BASIC-KIT-B108-L150-7035
Phoenix Contact 1300365 UM-BASIC-KIT PVC treaded casing Grey-white 1pc
Phoenix Contact 1300365 UM-BASIC-KIT PVC treaded casing Grey-white 1pc
Standard range
Order code: 06-1647
MPN: 1300365

Despatched within 4 working days - 1 in stock
1+ £8.87
Price per unit Ex VAT
PVC 183.8mm 142.3mm Grey-white (RAL 7035) (W x H x D) 183.8 x 142.3 x 39.45 mm UM-BASIC-KIT-B122-L180-7035
Phoenix Contact 1310939 UM-PRO-KIT Treaded casing Grey-white/Black 1pc
Phoenix Contact 1310939 UM-PRO-KIT Treaded casing Grey-white/Black 1pc
Extended range
Order code: 06-1649
MPN: 1310939

Available to back orderBack order, lead time 11 days
1+ £5.72
Price per unit Ex VAT
PA 83.8mm 127.8mm Grey-white (RAL 7035), Black (RAL 9005) (W x H x D) 83.8 x 127.8 x 39.45 mm UM-PRO-KIT-B108-L80-7035
Phoenix Contact 1310942 UM-PRO-KIT-B108 Grey-white/Black casing 1pc
Phoenix Contact 1310942 UM-PRO-KIT-B108 Grey-white/Black casing 1pc
Order code: 06-1651
MPN: 1310942
1+ £8.87
Price per unit Ex VAT
PA 123.8mm 127.8mm Grey-white (RAL 7035), Black (RAL 9005) (W x H x D) 123.8 x 127.8 x 39.45 mm UM-PRO-KIT-B108-L120-7035
Phoenix Contact 1310983 UM-PRO-KIT-B122-L80-7035 Grey-white casing
Phoenix Contact 1310983 UM-PRO-KIT-B122-L80-7035 Grey-white casing
Standard range
Order code: 06-1653
MPN: 1310983

Despatched within 4 working days - 2 in stock
1+ £7.97
Price per unit Ex VAT
PA 83.8mm 142.3mm Grey-white (RAL 7035), Black (RAL 9005) (W x H x D) 83.8 x 142.3 x 39.45 mm UM-PRO-KIT-B122-L80-7035
Phoenix Contact 1310989 UM-PRO-KIT-B122-L180-7035 treaded casing grey-white
Phoenix Contact 1310989 UM-PRO-KIT-B122-L180-7035 treaded casing grey-white
Standard range
Order code: 06-1655
MPN: 1310989

Despatched within 4 working days - 2 in stock
1+ £12.02
Price per unit Ex VAT
PA 183.8mm 142.3mm Black (W x H x D) 183.8 x 142.3 x 39.45 mm N/A UM-PRO-KIT-B122-L180-7035 N/A N/Amm N/Amm N/A - - -°C N/A N/A N/A N/A N/A N/Amm N/A N/A
Phoenix Contact 1310990 UM-PRO-KIT-B122-L200-7035 Grey-white casing
Phoenix Contact 1310990 UM-PRO-KIT-B122-L200-7035 Grey-white casing
Order code: 06-1657
MPN: 1310990
1+ £15.39
Price per unit Ex VAT
PA 203.8mm 142.3mm Grey-white (RAL 7035), Black (RAL 9005) (W x H x D) 203.8 x 142.3 x 39.45 mm UM-PRO-KIT-B122-L200-7035

Trustpilot