Phoenix Contact 1310983 UM-PRO-KIT-B122-L80-7035 Grey-white casing

MPN
1310983
EAN-13
4063151571115
Order Code
06-1653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the UM-PRO-KIT-B122-L80-7035, a grey-white and black treaded casing made of PA, designed for robust electrical and electronic applications. This component is typically used in enclosures that require durable housing and protection for sensitive equipment. Ideal for industrial environments, it provides a reliable solution for securing and organising components efficiently.
Type Treaded casing
Material PA
Enclosure Length 39.45mm
Enclosure Width 83.8mm
Enclosure Height 142.3mm
Colour Grey-white (RAL 7035), Black (RAL 9005)
Dim (W x H x D) 83.8 x 142.3 x 39.45 mm
Misc Attribute UM-PRO-KIT-B122-L80-7035

Reviews

Be the first to submit a review

Trustpilot