Phoenix Contact MC 0,5/ G-2,54 P20THR PCB Headers 6A 160V 2.54mm Pitch

6A, 160V, 2.54mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's MC 0,5/ G-2,54P20THR series.

Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 465 pieces on tape.

* When used as part of a soldering process, please use items without SAMPLE marking.

  • Supplied in a 5-piece sample set or full reels of 465 pieces
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 7.1mm
  • Height: 4.8mm
  • Housing colour: black
  • Through-hole PCB mounting with linear single pinning
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Horizontal mounting enables connections on the edge of the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact MC 0,5/ G-2,54P20THR series
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of pins Width Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Connection Orientation
Phoenix Contact 1836007 MC 0,5/ 8-G-2,54 P20THR PCB Header 6A 8 Way 2.54mm (5)
Phoenix Contact 1836007 MC 0,5/ 8-G-2,54 P20THR PCB Header 6A 8 Way 2.54mm (5)
Standard range
Order code: 21-3688
MPN: 1836007

Despatched same day - 1 in stockContact us for additional stock
1+ £0.800
Price per unit Ex VAT
8 8 24.86mm 2.54mm 1 6A Black N/A N/A PCB Horizontal
Phoenix Contact 1836036 MC 0,5/12-G-2,54 P20THR PCB Header 6A 12 Way 2.54mm (5)
Phoenix Contact 1836036 MC 0,5/12-G-2,54 P20THR PCB Header 6A 12 Way 2.54mm (5)
Standard range
Order code: 21-3637
MPN: 1836036

Despatched same day - 1 in stockContact us for additional stock
1+ £1.10
Price per unit Ex VAT
12 12 35.02mm 2.54mm 1 6A Black N/A N/A PCB Horizontal
Phoenix Contact 1859372 MC 0,5/13-G-2,54P20 THR PCB Header 6A 13 Way 2.54mm (5)
Phoenix Contact 1859372 MC 0,5/13-G-2,54P20 THR PCB Header 6A 13 Way 2.54mm (5)
Standard range
Order code: 21-3639
MPN: 1859372

Despatched same day - 1 in stockContact us for additional stock
1+ £1.10
Price per unit Ex VAT
13 13 37.56mm 2.54mm 1 6A Black N/A N/A PCB Horizontal
Phoenix Contact 1859385 MC 0,5/14-G-2,54P20 THR PCB Header 6A 14 Way 2.54mm (5)
Phoenix Contact 1859385 MC 0,5/14-G-2,54P20 THR PCB Header 6A 14 Way 2.54mm (5)
Standard range
Order code: 21-3634
MPN: 1859385

Despatched same day - 1 in stockContact us for additional stock
1+ £1.50
Price per unit Ex VAT
14 14 2.54mm 1 6A Black N/A N/A PCB Horizontal
Phoenix Contact 1836049 MC 0,5/16-G-2,54 P20THR PCB Header 6A 16 Way 2.54mm (5)
Phoenix Contact 1836049 MC 0,5/16-G-2,54 P20THR PCB Header 6A 16 Way 2.54mm (5)
Standard range
Order code: 21-3645
MPN: 1836049

Despatched same day - 1 in stockContact us for additional stock
1+ £1.45
Price per unit Ex VAT
16 16 45.18mm 2.54mm 1 6A Black N/A N/A PCB Horizontal

Trustpilot